845-068-523-504

Heilind Number:EDA845-068-523-504
Manufacturer:EDAC
Manufacturer Number:845-068-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-504

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures long-lasting functionality. The copper alloy contact material guarantees reliable conductivity, with two rows and a total of 68 positions for seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Designed for straight mount orientation, it offers versatility in various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Ideal for applications in the automotive, aerospace, and industrial sectors, it meets the highest standards for performance and durability. Upgrade your electronic connections with this efficient and robust connector.