845-068-523-507

Heilind Number:EDA845-068-523-507
Manufacturer:EDAC
Manufacturer Number:845-068-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-507

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector offers reliable power transmission at an amperage of 3 A. With two rows and a total of 68 positions, it ensures seamless data transfer. The copper alloy contact material guarantees efficient conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for optimal performance and connectivity.