845-068-523-508

Heilind Number:EDA845-068-523-508
Manufacturer:EDAC
Manufacturer Number:845-068-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-508

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 68 positions, catering to your diverse connection needs with precision. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly even in extreme conditions, it boasts an impressive temperature range of -40 to 105°C. Trust in its quality and versatility for your next project in industries like telecommunications, automotive, or consumer electronics.