845-068-523-512

Heilind Number:EDA845-068-523-512
Manufacturer:EDAC
Manufacturer Number:845-068-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-512

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable performance even in demanding environments. With two rows and 68 positions, it offers ample connectivity for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, it provides a seamless fit for your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Trust in its performance for your projects in various industries.