845-068-523-602

Heilind Number:EDA845-068-523-602
Manufacturer:EDAC
Manufacturer Number:845-068-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a single row design with 68 positions, it facilitates seamless data transfer and power delivery. The contact material, made of durable Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and protection. Engineered for efficiency, this connector is suitable for a wide range of applications, with an operating temperature range of -40 to 105 °C. Upgrade your device's connectivity with this essential component.