845-068-523-603

Heilind Number:EDA845-068-523-603
Manufacturer:EDAC
Manufacturer Number:845-068-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-603

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring 68 positions in a single row layout, it allows for seamless data transfer and power delivery. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environmental conditions. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Designed for straight mount orientation, it is easy to install on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate the performance of your devices with this essential connectivity solution.