845-068-523-604

Heilind Number:EDA845-068-523-604
Manufacturer:EDAC
Manufacturer Number:845-068-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-604

Detailed Description

Enhance your PCB connectivity with this high-performance green Board To Board PCB Connector. Designed for optimal power transmission, it features an amperage rating of 3 A and durable housing material in UL 94V-0 Diallyl Phthalate. With a single row layout and 68 positions, it offers seamless integration for your electronic projects. The contact material, made of Copper Alloy, ensures reliable conductivity. The .1 inch pitch and .2 inch row spacing provide precision in assembly, while the straight mount orientation offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for various applications in the electronics industry.