845-068-523-607

Heilind Number:EDA845-068-523-607
Manufacturer:EDAC
Manufacturer Number:845-068-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-607

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, featuring a durable UL 94V-0 Diallyl Phthalate housing for secure installation. The vibrant Green color adds a touch of style to your setup, while the Copper Alloy contact material ensures reliable transmission. With a single row design and a pitch of .1 inches, this connector offers seamless integration onto your PCB. Boasting 68 positions and an amperage of 3A, it's perfect for high-density applications. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Ideal for a wide range of projects, from industrial machinery to consumer electronics, this connector is a versatile solution for your connectivity needs. Trust in its straight mount orientation and row spacing of .2 inches for easy and efficient installation, streamlining your workflow. Elevate your connectivity game with this essential component.