845-068-523-608

Heilind Number:EDA845-068-523-608
Manufacturer:EDAC
Manufacturer Number:845-068-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-608

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions with a single row layout, offering efficient signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Each contact point is made of robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for optimal performance. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Elevate your PCB interconnect solutions with this essential component.