845-068-523-612

Heilind Number:EDA845-068-523-612
Manufacturer:EDAC
Manufacturer Number:845-068-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-612

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your PCB, this connector features 68 positions in a single row, allowing for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance in various environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB assembly with this essential connector for seamless and efficient data transmission.