845-068-523-802

Heilind Number:EDA845-068-523-802
Manufacturer:EDAC
Manufacturer Number:845-068-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-802

Detailed Description

Enhance your connectivity with this high-performance PCB connector, designed for seamless board-to-board integration. Featuring two rows of 68 positions each, it ensures efficient data transfer in electronic applications. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. Copper alloy contacts offer optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial uses. Upgrade your setup with this essential component for seamless and reliable connectivity.