845-068-523-803

Heilind Number:EDA845-068-523-803
Manufacturer:EDAC
Manufacturer Number:845-068-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it offers both durability and safety. The two rows of 68 copper alloy contacts ensure reliable power transmission at a low amperage of 3 A. Featuring a pitch of .1 in and row spacing of .2 in, it's designed for seamless integration on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.