845-068-523-804

Heilind Number:EDA845-068-523-804
Manufacturer:EDAC
Manufacturer Number:845-068-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-804

Detailed Description

Enhance connectivity within your PCB setups with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a reliable straight mount orientation, ensuring stable connections in any application. With a row spacing of .2 inches and a pitch of .1 inches, it facilitates efficient data transfer between boards. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Its copper alloy contact material and two rows of 68 positions each ensure optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a versatile and essential component for your electronic projects. Elevate your connectivity capabilities with this essential tool.