845-068-523-807

Heilind Number:EDA845-068-523-807
Manufacturer:EDAC
Manufacturer Number:845-068-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-807

Detailed Description

Elevate your connectivity with this advanced Board To Board PCB Connector, a vital component in any electronic setup. Designed for seamless integration, it boasts a dual-row configuration with 68 positions, offering ample room for multiple connections. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any operating environment. The contact material, composed of high-quality Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates precise and secure inter-board connections. Its straight mount orientation further enhances compatibility, while an operating temperature range of -40 to 105 °C ensures optimal performance even in harsh conditions. Trust in this essential connector to deliver seamless functionality and durability for all your electronic projects.