845-068-523-808

Heilind Number:EDA845-068-523-808
Manufacturer:EDAC
Manufacturer Number:845-068-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-808

Detailed Description

Efficiently connect and power up your devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 68 positions across two rows, enabling smooth and reliable data transmission. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures longevity and safety in operation. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a compact pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure fitting on your PCB. Its straight mount orientation further enhances convenience during assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.