845-068-523-812

Heilind Number:EDA845-068-523-812
Manufacturer:EDAC
Manufacturer Number:845-068-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 68 positions, ensuring efficient signal transfer. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. Crafted with precision, the connectors boast copper alloy contact material for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, they offer precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your electronic assemblies with this essential component.