845-068-524-101

Heilind Number:EDA845-068-524-101
Manufacturer:EDAC
Manufacturer Number:845-068-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-524-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions in a single row, with a pitch of .1 inch for precise alignment. The durable housing is made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. Each contact is made of Copper Alloy, guaranteeing excellent conductivity. With a straight mount orientation and a row spacing of .2 inch, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.