845-068-524-102

Heilind Number:EDA845-068-524-102
Manufacturer:EDAC
Manufacturer Number:845-068-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-524-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions in a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation makes installation easy and convenient. Upgrade your system with this top-quality connector for seamless and efficient PCB connectivity.