845-068-524-108

Heilind Number:EDA845-068-524-108
Manufacturer:EDAC
Manufacturer Number:845-068-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-524-108

Detailed Description

Enhance connectivity on your PCB with this high-quality Board to Board PCB Connector. Featuring 68 positions in a single row, it ensures seamless data transfer and power delivery. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal routing on your board. Crafted with Copper Alloy contacts, it provides reliable conductivity for uninterrupted performance. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. The straight mount orientation simplifies installation, making it ideal for your electronic projects. Upgrade your connectivity solutions with this green-colored connector.