845-068-524-201

Heilind Number:EDA845-068-524-201
Manufacturer:EDAC
Manufacturer Number:845-068-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-524-201

Detailed Description

Enhance your PCB connectivity with this meticulously designed Board-to-Board Card Edge Connector. Crafted for optimal performance, it features two rows with a total of 68 positions, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees longevity and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The contact material, Copper Alloy, ensures reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide variety of applications. Upgrade your connectivity solutions today with this high-quality connector.