845-068-524-212

Heilind Number:EDA845-068-524-212
Manufacturer:EDAC
Manufacturer Number:845-068-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-524-212

Detailed Description

Enhance your PCB connections with our versatile Board To Board PCB Connector, featuring a sleek green design. With two rows of 68 positions each, it offers ample connectivity for your devices. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in various environments. Crafted with copper alloy contacts, this connector guarantees reliable and efficient signal transmission. Its .1-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor applications. Choose our Straight-mount Card Edge Connector for high-performance connectivity solutions.