845-068-524-408

Heilind Number:EDA845-068-524-408
Manufacturer:EDAC
Manufacturer Number:845-068-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-524-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-524-408

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 68 positions in a single row, facilitating efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in demanding environments. Upgrade your system with this essential connector for seamless and efficient circuitry.