845-068-524-502

Heilind Number:EDA845-068-524-502
Manufacturer:EDAC
Manufacturer Number:845-068-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-524-502

Detailed Description

Elevate your PCB connection game with this high-performance Board To Board Connector, designed for seamless integration in your electronic setups. With a vibrant Green color and crafted from UL 94V-0 Diallyl Phthalate housing material, it combines durability with visual appeal. Featuring two rows of 68 positions each, this connector ensures ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Its straight mount orientation makes installation a breeze, perfect for both professionals and DIY enthusiasts. Upgrade your connectivity solutions with this essential component, a must-have in any tech arsenal.