845-068-524-512

Heilind Number:EDA845-068-524-512
Manufacturer:EDAC
Manufacturer Number:845-068-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-524-512

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for efficient data transfer, it features two rows with 68 positions for seamless integration. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in any application. With copper alloy contacts and a pitch of .1 inches, it guarantees secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Its straight mount orientation and green color make it easy to identify and install, while its compact design with row spacing of .2 inches allows for space-saving integration on PCBs. Upgrade your connectivity solutions with this essential component.