845-068-524-602

Heilind Number:EDA845-068-524-602
Manufacturer:EDAC
Manufacturer Number:845-068-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-524-602

Detailed Description

Enhance the connectivity of your electronic devices with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 68 positions with a single row layout, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in challenging environments. Crafted with precision, the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector provides a secure and stable connection. Its straight mount orientation allows for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Trust in this connector for optimal performance and durability in your electronic projects.