845-068-524-603

Heilind Number:EDA845-068-524-603
Manufacturer:EDAC
Manufacturer Number:845-068-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-524-603

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 68 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, guaranteeing long-lasting performance even in demanding environments. With a low amperage rating of 3 A, it's suitable for various applications. Its straight mount orientation and compact spacing of .2 inches between rows make it easy to install and optimize space on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both industrial and commercial use. Elevate your PCB connectivity with this essential component.