845-068-524-802

Heilind Number:EDA845-068-524-802
Manufacturer:EDAC
Manufacturer Number:845-068-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-524-802

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 rated Diallyl Phthalate, ensuring reliability in any setting. The two rows of 68 copper alloy contacts offer secure and efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide optimal signal routing. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. Elevate your PCB assembly with this essential component.