845-068-524-803

Heilind Number:EDA845-068-524-803
Manufacturer:EDAC
Manufacturer Number:845-068-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-524-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a sleek green hue. Designed for optimal functionality, it features two rows of 68 positions each, ensuring seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation makes installation a breeze, while an operating temperature range of -40 to 105 °C ensures stability under varying conditions. Perfect for a wide range of applications, this connector is a must-have for any project requiring top-notch connectivity. Elevate your PCB design with this essential component.