845-068-524-804

Heilind Number:EDA845-068-524-804
Manufacturer:EDAC
Manufacturer Number:845-068-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-524-804

Detailed Description

Enhance your PCB connections with this durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions arranged in two rows with a narrow pitch of .1 inches, ensuring precise and secure connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high performance even in demanding environments, while the copper alloy contact material provides optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup and experience reliable and efficient board-to-board connections with this essential component.