845-068-524-807

Heilind Number:EDA845-068-524-807
Manufacturer:EDAC
Manufacturer Number:845-068-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-524-807

Detailed Description

Enhance your electronic connections with this versatile green board-to-board PCB connector. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures efficient power transmission at an amperage of 3A. Featuring two rows with a pitch of .1in and row spacing of .2in, it offers secure and precise alignment for 68 positions. Designed for straight mounting orientation, it guarantees seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Trust in this connector for reliable and high-performance connectivity solutions.