845-068-524-808

Heilind Number:EDA845-068-524-808
Manufacturer:EDAC
Manufacturer Number:845-068-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-524-808

Detailed Description

Experience seamless connectivity with our 68-position Board To Board PCB Connector, designed for optimal performance in a variety of electronic applications. This connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. The copper alloy contacts provide efficient power transmission, with a low amperage of 3A. Its dual-row configuration and .1 inch pitch allow for secure and precise mating, while the straight mount orientation offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this high-quality component.