845-068-524-812

Heilind Number:EDA845-068-524-812
Manufacturer:EDAC
Manufacturer Number:845-068-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-524-812

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Designed for seamless integration, it features two rows and 68 positions for optimal connectivity. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging applications. Upgrade your setup with this essential component for seamless and secure connections.