845-068-525-101

Heilind Number:EDA845-068-525-101
Manufacturer:EDAC
Manufacturer Number:845-068-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-525-101

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions in a single row, ensuring reliable data transmission. The durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting performance, even in harsh environments. With a low profile and straight mount orientation, it's perfect for compact electronic setups. The copper alloy contact material offers excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.