845-068-525-104

Heilind Number:EDA845-068-525-104
Manufacturer:EDAC
Manufacturer Number:845-068-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-525-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a sleek design with a single row and 68 positions, it ensures efficient and secure PCB-to-board connections. The durable UL 94V-0 Diallyl Phthalate housing, along with copper alloy contacts, guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component.