845-068-525-112

Heilind Number:EDA845-068-525-112
Manufacturer:EDAC
Manufacturer Number:845-068-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-525-112

Detailed Description

Enhance connectivity in your electronic projects with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 68 positions with a pitch of .1 inches, ensuring precise and secure connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, it offers efficient conductivity. Its straight mount orientation and 1-row configuration make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging environments. Upgrade your PCB assembly with this essential connector, a reliable solution for seamless data transmission and power distribution.