845-068-525-201

Heilind Number:EDA845-068-525-201
Manufacturer:EDAC
Manufacturer Number:845-068-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-525-201

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board To Board PCB Connector. Designed for seamless integration, it features 68 positions with a pitch of .1 inches, ensuring precise and secure connections. The housing is crafted from UL 94V-0 Diallyl Phthalate for reliable insulation and safety. With copper alloy contacts and an amperage of 3 A, it guarantees efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make for easy installation on PCBs. Trust in its high-quality construction for seamless data and power transfer in your projects.