845-068-525-202

Heilind Number:EDA845-068-525-202
Manufacturer:EDAC
Manufacturer Number:845-068-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-525-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this green connector boasts a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in various operating environments. With two rows of 68 copper alloy contacts, it offers reliable power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate precise connections, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Elevate your PCB assembly with this essential component.