845-068-525-203

Heilind Number:EDA845-068-525-203
Manufacturer:EDAC
Manufacturer Number:845-068-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-525-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek Green hue. Its 68 positions, arranged in 2 rows with a pitch of .1 inches and row spacing of .2 inches, ensure efficient data transmission. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. With an amperage rating of 3 A and an operating temperature range spanning from -40 to 105 °C, this connector is built to withstand diverse environmental conditions. Whether for industrial or consumer electronics applications, its straight mount orientation and top-quality materials make it a dependable choice for your connectivity needs.