845-068-525-204

Heilind Number:EDA845-068-525-204
Manufacturer:EDAC
Manufacturer Number:845-068-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-525-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-525-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek design with a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it offers both durability and safety. The two-row configuration with 68 positions ensures seamless data transfer, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it's perfect for compact circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide array of applications. Upgrade your system's connectivity with this essential component.