845-068-525-208

Heilind Number:EDA845-068-525-208
Manufacturer:EDAC
Manufacturer Number:845-068-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-525-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green color, this connector ensures reliable power transmission with an amperage of 3A. Its two rows with a pitch of .1 inch and row spacing of .2 inch offer seamless integration on PCBs, accommodating 68 positions for versatile connectivity. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transfer. Designed for straight mount orientation, it operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various electronic applications. Elevate your device's performance with this essential component.