845-068-525-212

Heilind Number:EDA845-068-525-212
Manufacturer:EDAC
Manufacturer Number:845-068-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-525-212

Detailed Description

Enhance your PCB connectivity with this robust Board to Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in challenging environments. With two rows and a total of 68 positions, this connector offers ample space for seamless data transmission. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees efficient power delivery with minimal signal loss. The straight mount orientation and precise row spacing of .2 inches make it easy to install and optimize space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.