845-068-525-404

Heilind Number:EDA845-068-525-404
Manufacturer:EDAC
Manufacturer Number:845-068-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-525-404

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features 68 positions with a single row layout, ensuring seamless and reliable connectivity. The housing is crafted from UL 94V-0 Diallyl Phthalate, offering superior protection and safety. Each contact is made from Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector provides optimal space utilization on your board. Its straight mount orientation makes installation hassle-free. Operable in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector for your critical electronic connections, where performance and longevity are paramount.