845-068-525-412

Heilind Number:EDA845-068-525-412
Manufacturer:EDAC
Manufacturer Number:845-068-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-525-412

Detailed Description

Enhance your PCB connectivity with our top-tier Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 68 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting quality. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in our Connector to deliver optimal performance and connectivity for your PCB needs.