845-068-525-502

Heilind Number:EDA845-068-525-502
Manufacturer:EDAC
Manufacturer Number:845-068-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-525-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 68 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety. The copper alloy contact material and a pitch of .1 inch optimize conductivity, while a row spacing of .2 inches offers ample room for secure attachment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic projects with this essential component.