845-068-525-503

Heilind Number:EDA845-068-525-503
Manufacturer:EDAC
Manufacturer Number:845-068-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-525-503

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek green design, this connector boasts a rugged UL 94V-0 Diallyl Phthalate housing for enhanced durability. With two rows of copper alloy contacts, it guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, accommodating up to 68 positions for seamless inter-board connections. Perfect for various electronic applications, this connector ensures secure and efficient data transfer even in harsh environments, thanks to its wide operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for optimal performance.