845-068-525-504

Heilind Number:EDA845-068-525-504
Manufacturer:EDAC
Manufacturer Number:845-068-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-525-504

Detailed Description

Enhance your connectivity with our dual-row Board To Board PCB Connector, designed for seamless integration in various electronic systems. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Boasting 68 positions and a pitch of .1 inches, it facilitates efficient data transfer. The copper alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for both industrial and consumer applications. Elevate your connectivity standards with this essential component.