845-068-525-507

Heilind Number:EDA845-068-525-507
Manufacturer:EDAC
Manufacturer Number:845-068-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-525-507

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector in a vibrant green hue. Designed for reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring secure power transmission at an amperage of 3A. With two rows and 68 positions spaced at .1 inch pitch and .2 inch row spacing, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a must-have for any PCB assembly project. Elevate your connection game with this essential component.