845-068-525-508

Heilind Number:EDA845-068-525-508
Manufacturer:EDAC
Manufacturer Number:845-068-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-525-508

Detailed Description

Efficiently connect and transfer data with our sleek Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and longevity. With 68 positions spread across 2 rows, and a .1 inch pitch, it offers seamless connectivity for your devices. Crafted with copper alloy contacts and operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Perfect for various applications, it's a must-have in any tech arsenal. Upgrade your connectivity game with this high-quality component.