845-068-525-512

Heilind Number:EDA845-068-525-512
Manufacturer:EDAC
Manufacturer Number:845-068-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-525-512

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. With a stylish green color and two rows for optimal performance, this connector boasts 68 positions for versatile connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable power transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your system with this essential connector for seamless and efficient PCB connectivity.