845-068-525-602

Heilind Number:EDA845-068-525-602
Manufacturer:EDAC
Manufacturer Number:845-068-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-525-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 68 positions, ensuring efficient and reliable data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability while maintaining safety standards. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Crafted with copper alloy contacts, it ensures optimal conductivity for uninterrupted signal flow. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this connector for your electronic projects, available now in a sleek green color.